
PM5022-331M-RC | |
|---|---|
DigiKey Part Number | M8606TR-ND - Tape & Reel (TR) M8606CT-ND - Cut Tape (CT) M8606DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PM5022-331M-RC |
Description | FIXED IND 330UH 1A 580 MOHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 330 µH Unshielded Drum Core, Wirewound Inductor 1 A 580mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PM5022-331M-RC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.8A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 580mOhm | |
Q @ Freq | 18 @ 3.5MHz | |
Frequency - Self Resonant | 796kHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.720" L x 0.551" W (18.30mm x 14.00mm) | |
Height - Seated (Max) | 0.272" (6.90mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.79000 | Fr.0.79 |
| 10 | Fr.0.64700 | Fr.6.47 |
| 100 | Fr.0.53200 | Fr.53.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | Fr.0.49208 | Fr.123.02 |
| 500 | Fr.0.46400 | Fr.232.00 |
| 750 | Fr.0.44833 | Fr.336.25 |
| 1,250 | Fr.0.42934 | Fr.536.67 |
| 1,750 | Fr.0.41729 | Fr.730.26 |
| 2,500 | Fr.0.40489 | Fr.1,012.23 |
| Unit Price without VAT: | Fr.0.79000 |
|---|---|
| Unit Price with VAT: | Fr.0.85399 |

