
PM5022-470M-RC | |
---|---|
DigiKey Part Number | M8601TR-ND - Tape & Reel (TR) M8601CT-ND - Cut Tape (CT) M8601DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PM5022-470M-RC |
Description | FIXED IND 47UH 2.5A 95 MOHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 47 µH Unshielded Drum Core, Wirewound Inductor 2.5 A 95mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PM5022-470M-RC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 47 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 4.6A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 95mOhm | |
Q @ Freq | 22 @ 2.52MHz | |
Frequency - Self Resonant | 2.52MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.720" L x 0.551" W (18.30mm x 14.00mm) | |
Height - Seated (Max) | 0.272" (6.90mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.0.67000 | Fr.0.67 |
10 | Fr.0.55600 | Fr.5.56 |
100 | Fr.0.45700 | Fr.45.70 |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | Fr.0.42272 | Fr.105.68 |
500 | Fr.0.39858 | Fr.199.29 |
750 | Fr.0.38509 | Fr.288.82 |
1,250 | Fr.0.36878 | Fr.460.98 |
1,750 | Fr.0.35843 | Fr.627.25 |
2,500 | Fr.0.34778 | Fr.869.45 |
6,250 | Fr.0.32187 | Fr.2,011.69 |
12,500 | Fr.0.31100 | Fr.3,887.50 |
Unit Price without VAT: | Fr.0.67000 |
---|---|
Unit Price with VAT: | Fr.0.72427 |