PM5022-5R6M-RC is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Bourns Inc.
In Stock: 2,644
Unit Price: Fr.0.76000
Datasheet

Similar


Signal Transformer
In Stock: 0
Unit Price: Fr.0.57584
Datasheet
5.6 µH Unshielded Drum Core, Wirewound Inductor 6.4 A 15mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PM5022-5R6M-RC

DigiKey Part Number
M8594TR-ND - Tape & Reel (TR)
M8594CT-ND - Cut Tape (CT)
M8594DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PM5022-5R6M-RC
Description
FIXED IND 5.6UH 6.4A 15 MOHM SMD
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
5.6 µH Unshielded Drum Core, Wirewound Inductor 6.4 A 15mOhm Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
PM5022-5R6M-RC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Unshielded
Mfr
DC Resistance (DCR)
15mOhm
Series
Q @ Freq
23 @ 7.96MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Self Resonant
30MHz
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Type
Drum Core, Wirewound
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.720" L x 0.551" W (18.30mm x 14.00mm)
Current Rating (Amps)
Height - Seated (Max)
0.272" (6.90mm)
Current - Saturation (Isat)
12.8A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SDR1806-5R6MLBourns Inc.2,644118-SDR1806-5R6MLCT-NDFr.0.76000Direct
SC5022F-5R6Signal Transformer0SC5022F-5R6-NDFr.0.57584Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.78000Fr.0.78
10Fr.0.64100Fr.6.41
100Fr.0.52720Fr.52.72
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250Fr.0.48772Fr.121.93
500Fr.0.45988Fr.229.94
750Fr.0.44435Fr.333.26
1,250Fr.0.42552Fr.531.90
1,750Fr.0.41357Fr.723.75
2,500Fr.0.40128Fr.1,003.20
Manufacturers Standard Package
Unit Price without VAT:Fr.0.78000
Unit Price with VAT:Fr.0.84318