PTV09A-4020S-A503
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PTV09A-4020S-A503

DigiKey Part Number
118-PTV09A-4020S-A503-ND
Manufacturer
Manufacturer Product Number
PTV09A-4020S-A503
Description
POT 50K OHM 1/20W CARBON LOG
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
50k Ohm 1 Gang Logarithmic Through Hole, Snap In Potentiometer 1 Turns Carbon 0.05W, 1/20W PC Pins, Board Locks
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tray
Part Status
Active
Resistance (Ohms)
50k
Tolerance
±20%
Power (Watts)
0.05W, 1/20W
Built in Switch
None
Number of Turns
1.0
Features
-
Taper
Logarithmic
Number of Gangs
1
Adjustment Type
Top Adjustment
Temperature Coefficient
-
Rotation
280°
Resistive Material
Carbon
Termination Style
PC Pins, Board Locks
Actuator Type
Knurled and Slotted
Actuator Length
0.787" (20.00mm)
Actuator Diameter
0.236" (6.00mm)
Bushing Thread
-
Mounting Type
Through Hole, Snap In
Size - Body
Rectangular - 0.433" x 0.382" Face (11.00mm x 9.70mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 974
Check for Additional Incoming Stock
All prices are in CHF
Tray
QuantityUnit PriceExt Price
1Fr.0.71000Fr.0.71
10Fr.0.60400Fr.6.04
25Fr.0.56400Fr.14.10
50Fr.0.53560Fr.26.78
100Fr.0.50820Fr.50.82
300Fr.0.46740Fr.140.22
500Fr.0.44948Fr.224.74
1,000Fr.0.42617Fr.426.17
5,000Fr.0.37634Fr.1,881.70
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:Fr.0.71000
Unit Price with VAT:Fr.0.76751