Parametric Equivalent

PVG5H504C03R00 | |
|---|---|
DigiKey Part Number | 490-2691-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PVG5H504C03R00 |
Description | TRIMMER 500K OHM 0.25W J LEAD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 500 kOhms 0.25W, 1/4W J Lead Surface Mount Trimmer Potentiometer Cermet 11.0 Turn Side Adjustment |
Datasheet | Datasheet |
Category | Temperature Coefficient ±150ppm/°C |
Manufacturer Bourns Inc. | Number of Turns 11.0 |
Series | Adjustment Type Side Adjustment |
Packaging Tape & Reel (TR) | Resistive Material Cermet |
Part Status Active | Mounting Type Surface Mount |
Resistance 500 kOhms | Termination Style J Lead |
Power (Watts) 0.25W, 1/4W | Size / Dimension Rectangular - 0.189" x 0.146" Face (4.80mm x 3.70mm) |
Tolerance ±10% | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PVG5H504C03B00 | Bourns Inc. | 0 | PVG5H504C03B00-ND | Fr.2.01274 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | Fr.2.01274 | Fr.1,006.37 |
| Unit Price without VAT: | Fr.2.01274 |
|---|---|
| Unit Price with VAT: | Fr.2.17577 |


