DPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PWR163S-25-1000F

DigiKey Part Number
118-PWR163S-25-1000F-ND
Manufacturer
Manufacturer Product Number
PWR163S-25-1000F
Description
RES SMD 100 OHM 1% 25W DPAK
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
100 Ohms ±1% 25W Chip Resistor Non-Standard DPAK Automotive AEC-Q200, Current Sense, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
PWR163S-25-1000F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense, Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Non-Standard DPAK
Supplier Device Package
Ratings
-
Size / Dimension
0.320" L x 0.324" W (8.13mm x 8.22mm)
Height - Seated (Max)
0.125" (3.17mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 297
Check for Additional Incoming Stock
All prices are in CHF
Tube
QuantityUnit PriceExt Price
1Fr.4.40000Fr.4.40
10Fr.2.99200Fr.29.92
25Fr.2.61080Fr.65.27
50Fr.2.37180Fr.118.59
100Fr.2.16870Fr.216.87
250Fr.1.94632Fr.486.58
500Fr.1.80718Fr.903.59
1,000Fr.1.68902Fr.1,689.02
5,000Fr.1.49000Fr.7,450.00
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:Fr.4.40000
Unit Price with VAT:Fr.4.75640