PWR1913 SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PWR1913W100RJ

DigiKey Part Number
PWR1913W100RJ-ND
Manufacturer
Manufacturer Product Number
PWR1913W100RJ
Description
RES SMD 100 OHM 5% 1/2W 1913
Customer Reference
Detailed Description
100 Ohms ±5% 0.5W, 1/2W Chip Resistor 1913 J-Lead Current Sense, Moisture Resistant, Pulse Withstanding Wirewound
Datasheet
 Datasheet
EDA/CAD Models
PWR1913W100RJ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense, Moisture Resistant, Pulse Withstanding
Temperature Coefficient
±20ppm/°C
Operating Temperature
-55°C ~ 275°C
Package / Case
1913 J-Lead
Supplier Device Package
-
Size / Dimension
0.189" L x 0.130" W (4.80mm x 3.30mm)
Height - Seated (Max)
0.126" (3.20mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.