
PWR1913WR050J | |
---|---|
DigiKey Part Number | PWR1913WR050J-ND |
Manufacturer | |
Manufacturer Product Number | PWR1913WR050J |
Description | RES 0.05 OHM 5% 1/2W 1913 |
Customer Reference | |
Detailed Description | 50 mOhms ±5% 0.5W, 1/2W Chip Resistor 1913 J-Lead Current Sense, Moisture Resistant, Pulse Withstanding Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | PWR1913WR050J Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±150ppm/°C | |
Operating Temperature | -55°C ~ 275°C | |
Package / Case | 1913 J-Lead | |
Supplier Device Package | - | |
Size / Dimension | 0.189" L x 0.130" W (4.80mm x 3.30mm) | |
Height - Seated (Max) | 0.126" (3.20mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |