Similar

PWR247T-100-15R0F | |
|---|---|
DigiKey Part Number | PWR247T-100-15R0F-ND |
Manufacturer | |
Manufacturer Product Number | PWR247T-100-15R0F |
Description | RES 15 OHM 1% 100W TO247 |
Customer Reference | |
Detailed Description | 15 Ohms ±1% 100W Through Hole Resistor TO-247-2 Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | PWR247T-100-15R0F Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tube | Package / Case |
Part Status Discontinued at DigiKey | Supplier Device Package TO-247 |
Resistance | Size / Dimension 0.620" L x 0.195" W (15.75mm x 4.95mm) |
Tolerance | Height - Seated (Max) 0.965" (24.50mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PF2472-15RF1 | Riedon products by Bourns | 601 | 696-1694-5-ND | Fr.7.13000 | Similar |


