4.7 Ohms ±1% 1W Chip Resistor 2615 J-Lead Current Sense, Moisture Resistant, Pulse Withstanding Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PWR2615W4R70FE

DigiKey Part Number
PWR2615W4R70FE-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PWR2615W4R70FE
Description
RES SMD 4.7 OHM 1% 1W 2615
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
4.7 Ohms ±1% 1W Chip Resistor 2615 J-Lead Current Sense, Moisture Resistant, Pulse Withstanding Wirewound
Datasheet
 Datasheet
EDA/CAD Models
PWR2615W4R70FE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Current Sense, Moisture Resistant, Pulse Withstanding
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 275°C
Packaging
Tape & Reel (TR)
Package / Case
2615 J-Lead
Part Status
Active
Size / Dimension
0.260" L x 0.154" W (6.60mm x 3.90mm)
Resistance
Height - Seated (Max)
0.142" (3.60mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000Fr.0.49096Fr.981.92
Manufacturers Standard Package
Unit Price without VAT:Fr.0.49096
Unit Price with VAT:Fr.0.53073