
PWR263S-20-7R50F | |
|---|---|
DigiKey Part Number | PWR263S-20-7R50F-ND |
Manufacturer | |
Manufacturer Product Number | PWR263S-20-7R50F |
Description | RES SMD 7.5 OHM 1% 20W D2PAK |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 7.5 Ohms ±1% 20W Chip Resistor TO-263-3, D2PAK (2 Leads + Tab), TO-263AB Automotive AEC-Q200, Current Sense, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | PWR263S-20-7R50F Models |
Category | Features Automotive AEC-Q200, Current Sense, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tube | Package / Case TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.398" L x 0.409" W (10.10mm x 10.40mm) |
Tolerance | Height - Seated (Max) 0.192" (4.88mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PWR263S-35-7R50F | Bourns Inc. | 3,217 | PWR263S-35-7R50F-ND | Fr.4.07000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.5.34000 | Fr.5.34 |
| 10 | Fr.3.65300 | Fr.36.53 |
| 25 | Fr.3.19600 | Fr.79.90 |
| 50 | Fr.2.91020 | Fr.145.51 |
| 100 | Fr.2.66730 | Fr.266.73 |
| 250 | Fr.2.40124 | Fr.600.31 |
| 500 | Fr.2.23486 | Fr.1,117.43 |
| 1,000 | Fr.2.09353 | Fr.2,093.53 |
| Unit Price without VAT: | Fr.5.34000 |
|---|---|
| Unit Price with VAT: | Fr.5.77254 |


