
PWR263S-35-3R30F | |
|---|---|
DigiKey Part Number | PWR263S-35-3R30F-ND |
Manufacturer | |
Manufacturer Product Number | PWR263S-35-3R30F |
Description | RES SMD 3.3 OHM 1% 35W D2PAK |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 3.3 Ohms ±1% 35W Chip Resistor TO-263-3, D2PAK (2 Leads + Tab), TO-263AB Automotive AEC-Q200, Current Sense, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | PWR263S-35-3R30F Models |
Category | Features Automotive AEC-Q200, Current Sense, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tube | Package / Case TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.398" L x 0.409" W (10.10mm x 10.40mm) |
Tolerance | Height - Seated (Max) 0.177" (4.50mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.4.35000 | Fr.4.35 |
| 10 | Fr.2.96400 | Fr.29.64 |
| 25 | Fr.2.58640 | Fr.64.66 |
| 50 | Fr.2.35000 | Fr.117.50 |
| 100 | Fr.2.14930 | Fr.214.93 |
| 250 | Fr.1.92932 | Fr.482.33 |
| 500 | Fr.1.79174 | Fr.895.87 |
| 1,000 | Fr.1.67488 | Fr.1,674.88 |
| 5,000 | Fr.1.48010 | Fr.7,400.50 |
| Unit Price without VAT: | Fr.4.35000 |
|---|---|
| Unit Price with VAT: | Fr.4.70235 |

