Similar

RL187-221J-RC | |
|---|---|
DigiKey Part Number | M10040-ND |
Manufacturer | |
Manufacturer Product Number | RL187-221J-RC |
Description | FIXED IND 220UH 200MA 3 OHM TH |
Customer Reference | |
Detailed Description | 220 µH Unshielded Drum Core, Wirewound Inductor 200 mA 3Ohm Max Radial, Vertical Cylinder |
Datasheet | Datasheet |
EDA/CAD Models | RL187-221J-RC Models |
Category | DC Resistance (DCR) 3Ohm Max |
Mfr | Q @ Freq 80 @ 796kHz |
Series | Frequency - Self Resonant 2.9MHz |
Packaging Bulk | Operating Temperature -55°C ~ 105°C |
Part Status Obsolete | Inductance Frequency - Test 796 kHz |
Type Drum Core, Wirewound | Mounting Type Through Hole |
Material - Core | Package / Case Radial, Vertical Cylinder |
Inductance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±5% | Height - Seated (Max) 0.441" (11.20mm) |
Current Rating (Amps) | Base Product Number |
Shielding Unshielded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AIUR-04-221J | Abracon LLC | 0 | AIUR-04-221J-ND | Fr.0.36590 | Similar |


