
RL622-1R0K-RC | |
|---|---|
DigiKey Part Number | M9975-ND |
Manufacturer | |
Manufacturer Product Number | RL622-1R0K-RC |
Description | FIXED IND 1UH 10A 13 MOHM TH |
Customer Reference | |
Detailed Description | 1 µH Unshielded Drum Core, Wirewound Inductor 10 A 13mOhm Max Radial, Vertical Cylinder |
Datasheet | Datasheet |
EDA/CAD Models | RL622-1R0K-RC Models |
Category | DC Resistance (DCR) 13mOhm Max |
Mfr | Q @ Freq 20 @ 7.96MHz |
Series | Frequency - Self Resonant 150MHz |
Packaging Bulk | Operating Temperature -55°C ~ 105°C |
Part Status Not For New Designs | Inductance Frequency - Test 7.96 MHz |
Type Drum Core, Wirewound | Mounting Type Through Hole |
Material - Core | Package / Case Radial, Vertical Cylinder |
Inductance | Size / Dimension 0.335" Dia (8.50mm) |
Tolerance ±10% | Height - Seated (Max) 0.433" (11.00mm) |
Current Rating (Amps) | Base Product Number |
Shielding Unshielded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RLB0913-1R0K | Bourns Inc. | 325 | RLB0913-1R0K-ND | Fr.0.53000 | MFR Recommended |
| AIUR-03-1R0M | Abracon LLC | 308 | AIUR-03-1R0M-ND | Fr.0.60000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.76000 | Fr.0.76 |
| 10 | Fr.0.62600 | Fr.6.26 |
| 25 | Fr.0.57880 | Fr.14.47 |
| 50 | Fr.0.54600 | Fr.27.30 |
| 100 | Fr.0.51460 | Fr.51.46 |
| 300 | Fr.0.46880 | Fr.140.64 |
| 500 | Fr.0.44892 | Fr.224.46 |
| 1,000 | Fr.0.42331 | Fr.423.31 |
| 2,500 | Fr.0.39172 | Fr.979.30 |
| Unit Price without VAT: | Fr.0.76000 |
|---|---|
| Unit Price with VAT: | Fr.0.82156 |

