
RL895-151K-RC | |
|---|---|
DigiKey Part Number | RL895-151K-RC-ND |
Manufacturer | |
Manufacturer Product Number | RL895-151K-RC |
Description | FIXED IND 150UH 740MA 270 MOHM |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 150 µH Unshielded Drum Core, Wirewound Inductor 740 mA 270mOhm Max Radial, Vertical Cylinder (Open) |
Datasheet | Datasheet |
EDA/CAD Models | RL895-151K-RC Models |
Category | DC Resistance (DCR) 270mOhm Max |
Mfr | Q @ Freq 25 @ 796kHz |
Series | Frequency - Self Resonant 3.5MHz |
Packaging Bulk | Operating Temperature -30°C ~ 100°C |
Part Status Active | Inductance Frequency - Test 1 kHz |
Type Drum Core, Wirewound | Mounting Type Through Hole |
Material - Core | Package / Case Radial, Vertical Cylinder (Open) |
Inductance | Size / Dimension 0.307" Dia (7.80mm) |
Tolerance ±10% | Height - Seated (Max) 0.374" (9.50mm) |
Current Rating (Amps) | Base Product Number |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.92000 | Fr.0.92 |
| 10 | Fr.0.75600 | Fr.7.56 |
| 25 | Fr.0.70000 | Fr.17.50 |
| 50 | Fr.0.65960 | Fr.32.98 |
| 100 | Fr.0.62200 | Fr.62.20 |
| 300 | Fr.0.56660 | Fr.169.98 |
| 500 | Fr.0.54258 | Fr.271.29 |
| 1,000 | Fr.0.51162 | Fr.511.62 |
| 2,500 | Fr.0.47347 | Fr.1,183.67 |
| Unit Price without VAT: | Fr.0.92000 |
|---|---|
| Unit Price with VAT: | Fr.0.99452 |

