
RLB9012-180KL | |
|---|---|
DigiKey Part Number | RLB9012-180KL-ND |
Manufacturer | |
Manufacturer Product Number | RLB9012-180KL |
Description | FIXED IND 18UH 2.66A 61 MOHM TH |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 18 µH Unshielded Drum Core, Wirewound Inductor 2.66 A 61mOhm Max Radial, Vertical Cylinder |
Datasheet | Datasheet |
EDA/CAD Models | RLB9012-180KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 18 µH | |
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 61mOhm Max | |
Q @ Freq | 40 @ 2.52MHz | |
Frequency - Self Resonant | 11MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Through Hole | |
Package / Case | Radial, Vertical Cylinder | |
Supplier Device Package | - | |
Size / Dimension | 0.354" Dia (9.00mm) | |
Height - Seated (Max) | 0.480" (12.20mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.46000 | Fr.0.46 |
| 10 | Fr.0.38200 | Fr.3.82 |
| 25 | Fr.0.35320 | Fr.8.83 |
| 50 | Fr.0.33320 | Fr.16.66 |
| 200 | Fr.0.29605 | Fr.59.21 |
| 400 | Fr.0.27915 | Fr.111.66 |
| 600 | Fr.0.26970 | Fr.161.82 |
| 1,000 | Fr.0.25826 | Fr.258.26 |
| 2,600 | Fr.0.23817 | Fr.619.24 |
| Unit Price without VAT: | Fr.0.46000 |
|---|---|
| Unit Price with VAT: | Fr.0.49726 |

