
SDE0403A-2R2M | |
---|---|
DigiKey Part Number | SDE0403A-2R2MTR-ND - Tape & Reel (TR) SDE0403A-2R2MCT-ND - Cut Tape (CT) SDE0403A-2R2MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDE0403A-2R2M |
Description | FIXED IND 2.2UH 2.3A 71 MOHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Unshielded Drum Core, Wirewound Inductor 2.3 A 71mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SDE0403A-2R2M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 2.2 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 3.3A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 71mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 76MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.177" L x 0.157" W (4.50mm x 4.00mm) | |
Height - Seated (Max) | 0.138" (3.50mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.0.38000 | Fr.0.38 |
10 | Fr.0.31000 | Fr.3.10 |
25 | Fr.0.28720 | Fr.7.18 |
50 | Fr.0.27100 | Fr.13.55 |
100 | Fr.0.25540 | Fr.25.54 |
250 | Fr.0.23636 | Fr.59.09 |
500 | Fr.0.22284 | Fr.111.42 |
1,000 | Fr.0.21010 | Fr.210.10 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | Fr.0.18552 | Fr.371.04 |
4,000 | Fr.0.17494 | Fr.699.76 |
6,000 | Fr.0.16904 | Fr.1,014.24 |
10,000 | Fr.0.16190 | Fr.1,619.00 |
14,000 | Fr.0.15736 | Fr.2,203.04 |
20,000 | Fr.0.15270 | Fr.3,054.00 |
50,000 | Fr.0.15153 | Fr.7,576.50 |
Unit Price without VAT: | Fr.0.38000 |
---|---|
Unit Price with VAT: | Fr.0.41078 |