SDE0604A Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SDE0604A-220M

DigiKey Part Number
SDE0604A-220MTR-ND - Tape & Reel (TR)
SDE0604A-220MCT-ND - Cut Tape (CT)
SDE0604A-220MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SDE0604A-220M
Description
FIXED IND 22UH 1.8A 180 MOHM SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
22 µH Unshielded Drum Core, Wirewound Inductor 1.8 A 180mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SDE0604A-220M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
22 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
1.35A
Shielding
Unshielded
DC Resistance (DCR)
180mOhm Max
Q @ Freq
-
Frequency - Self Resonant
19MHz
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
1 MHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.228" L x 0.205" W (5.80mm x 5.20mm)
Height - Seated (Max)
0.189" (4.80mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,222
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.38000Fr.0.38
10Fr.0.31000Fr.3.10
25Fr.0.28720Fr.7.18
50Fr.0.27100Fr.13.55
100Fr.0.25540Fr.25.54
250Fr.0.23636Fr.59.09
500Fr.0.22284Fr.111.42
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000Fr.0.21010Fr.210.10
2,000Fr.0.19811Fr.396.22
3,000Fr.0.19142Fr.574.26
5,000Fr.0.18332Fr.916.60
7,000Fr.0.17818Fr.1,247.26
10,000Fr.0.17289Fr.1,728.90
25,000Fr.0.16300Fr.4,075.00
Manufacturers Standard Package
Unit Price without VAT:Fr.0.38000
Unit Price with VAT:Fr.0.41078