
SDE0604A-220M | |
|---|---|
DigiKey Part Number | SDE0604A-220MTR-ND - Tape & Reel (TR) SDE0604A-220MCT-ND - Cut Tape (CT) SDE0604A-220MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDE0604A-220M |
Description | FIXED IND 22UH 1.8A 180 MOHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 22 µH Unshielded Drum Core, Wirewound Inductor 1.8 A 180mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SDE0604A-220M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 22 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.35A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 180mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 19MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.228" L x 0.205" W (5.80mm x 5.20mm) | |
Height - Seated (Max) | 0.189" (4.80mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.38000 | Fr.0.38 |
| 10 | Fr.0.31000 | Fr.3.10 |
| 25 | Fr.0.28720 | Fr.7.18 |
| 50 | Fr.0.27100 | Fr.13.55 |
| 100 | Fr.0.25540 | Fr.25.54 |
| 250 | Fr.0.23636 | Fr.59.09 |
| 500 | Fr.0.22284 | Fr.111.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | Fr.0.21010 | Fr.210.10 |
| 2,000 | Fr.0.19811 | Fr.396.22 |
| 3,000 | Fr.0.19142 | Fr.574.26 |
| 5,000 | Fr.0.18332 | Fr.916.60 |
| 7,000 | Fr.0.17818 | Fr.1,247.26 |
| 10,000 | Fr.0.17289 | Fr.1,728.90 |
| 25,000 | Fr.0.16300 | Fr.4,075.00 |
| Unit Price without VAT: | Fr.0.38000 |
|---|---|
| Unit Price with VAT: | Fr.0.41078 |

