SRU2013 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SDR0302-150ML

DigiKey Part Number
SDR0302-150MLTR-ND - Tape & Reel (TR)
SDR0302-150MLCT-ND - Cut Tape (CT)
SDR0302-150MLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SDR0302-150ML
Description
FIXED IND 15UH 650MA 400MOHM SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
15 µH Unshielded Drum Core, Wirewound Inductor 650 mA 400mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SDR0302-150ML Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
15 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
800mA
Shielding
Unshielded
DC Resistance (DCR)
400mOhm Max
Q @ Freq
20 @ 2.52MHz
Frequency - Self Resonant
32MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
1 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.118" L x 0.110" W (3.00mm x 2.80mm)
Height - Seated (Max)
0.110" (2.80mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,917
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.35000Fr.0.35
10Fr.0.29000Fr.2.90
100Fr.0.23850Fr.23.85
1,000Fr.0.19613Fr.196.13
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000Fr.0.18493Fr.369.86
4,000Fr.0.17439Fr.697.56
6,000Fr.0.16851Fr.1,011.06
10,000Fr.0.16139Fr.1,613.90
14,000Fr.0.15687Fr.2,196.18
20,000Fr.0.15222Fr.3,044.40
50,000Fr.0.15100Fr.7,550.00
Manufacturers Standard Package
Unit Price without VAT:Fr.0.35000
Unit Price with VAT:Fr.0.37835