


SDR0403-470KL | |
|---|---|
DigiKey Part Number  | SDR0403-470KLTR-ND - Tape & Reel (TR) SDR0403-470KLCT-ND - Cut Tape (CT) SDR0403-470KLDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | SDR0403-470KL  | 
Description  | FIXED IND 47UH 540MA 840MOHM SMD  | 
Manufacturer Standard Lead Time  | 14 Weeks  | 
Customer Reference  | |
Detailed Description  | 47 µH Unshielded Drum Core, Wirewound Inductor 540 mA 840mOhm Max Nonstandard  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | SDR0403-470KL Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Type  | Drum Core, Wirewound  | |
Material - Core  | ||
Inductance  | 47 µH  | |
Tolerance  | ±10%  | |
Current Rating (Amps)  | ||
Current - Saturation (Isat)  | 780mA  | |
Shielding  | Unshielded  | |
DC Resistance (DCR)  | 840mOhm Max  | |
Q @ Freq  | 20 @ 2.52MHz  | |
Frequency - Self Resonant  | 13MHz  | |
Ratings  | -  | |
Operating Temperature  | -40°C ~ 125°C  | |
Inductance Frequency - Test  | 1 kHz  | |
Mounting Type  | Surface Mount  | |
Package / Case  | Nonstandard  | |
Supplier Device Package  | -  | |
Size / Dimension  | 0.177" L x 0.157" W (4.50mm x 4.00mm)  | |
Height - Seated (Max)  | 0.138" (3.50mm)  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | Fr.0.36000 | Fr.0.36 | 
| 10 | Fr.0.29400 | Fr.2.94 | 
| 100 | Fr.0.24140 | Fr.24.14 | 
| 1,000 | Fr.0.19846 | Fr.198.46 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2,000 | Fr.0.18714 | Fr.374.28 | 
| 4,000 | Fr.0.17647 | Fr.705.88 | 
| 6,000 | Fr.0.17052 | Fr.1,023.12 | 
| 10,000 | Fr.0.16331 | Fr.1,633.10 | 
| 14,000 | Fr.0.15874 | Fr.2,222.36 | 
| 20,000 | Fr.0.15403 | Fr.3,080.60 | 
| 50,000 | Fr.0.15300 | Fr.7,650.00 | 
| Unit Price without VAT: | Fr.0.36000 | 
|---|---|
| Unit Price with VAT: | Fr.0.38916 | 

