SDR0503 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SDR0503-123JL

DigiKey Part Number
SDR0503-123JLTR-ND - Tape & Reel (TR)
SDR0503-123JLCT-ND - Cut Tape (CT)
SDR0503-123JLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SDR0503-123JL
Description
FIXED IND 12MH 25MA 148 OHM SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
12 mH Unshielded Drum Core, Wirewound Inductor 25 mA 148Ohm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SDR0503-123JL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
12 mH
Tolerance
±5%
Current Rating (Amps)
Current - Saturation (Isat)
38mA
Shielding
Unshielded
DC Resistance (DCR)
148Ohm Max
Q @ Freq
30 @ 79.6kHz
Frequency - Self Resonant
1MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
1 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.197" L x 0.189" W (5.00mm x 4.80mm)
Height - Seated (Max)
0.130" (3.30mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,139
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.38000Fr.0.38
10Fr.0.31600Fr.3.16
100Fr.0.25970Fr.25.97
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500Fr.0.22652Fr.113.26
1,000Fr.0.21358Fr.213.58
1,500Fr.0.20636Fr.309.54
2,500Fr.0.19762Fr.494.05
3,500Fr.0.19207Fr.672.25
5,000Fr.0.18636Fr.931.80
12,500Fr.0.17247Fr.2,155.88
25,000Fr.0.16600Fr.4,150.00
Manufacturers Standard Package
Unit Price without VAT:Fr.0.38000
Unit Price with VAT:Fr.0.41078