SDR0503 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SDR0503-151KL

DigiKey Part Number
118-SDR0503-151KLTR-ND - Tape & Reel (TR)
118-SDR0503-151KLCT-ND - Cut Tape (CT)
118-SDR0503-151KLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SDR0503-151KL
Description
FIXED IND 150UH 330MA 2 OHM SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
150 µH Unshielded Drum Core, Wirewound Inductor 330 mA 2Ohm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SDR0503-151KL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
150 µH
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
400mA
Shielding
Unshielded
DC Resistance (DCR)
2Ohm Max
Q @ Freq
40 @ 796kHz
Frequency - Self Resonant
7MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
1 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.197" L x 0.189" W (5.00mm x 4.80mm)
Height - Seated (Max)
0.130" (3.30mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,387
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.38000Fr.0.38
10Fr.0.31600Fr.3.16
100Fr.0.25970Fr.25.97
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500Fr.0.22652Fr.113.26
1,000Fr.0.21358Fr.213.58
1,500Fr.0.20636Fr.309.54
2,500Fr.0.19762Fr.494.05
3,500Fr.0.19207Fr.672.25
5,000Fr.0.18636Fr.931.80
12,500Fr.0.17247Fr.2,155.88
25,000Fr.0.16600Fr.4,150.00
Manufacturers Standard Package
Unit Price without VAT:Fr.0.38000
Unit Price with VAT:Fr.0.41078