SDR0503 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SDR0503-153JL

DigiKey Part Number
118-SDR0503-153JLTR-ND - Tape & Reel (TR)
118-SDR0503-153JLCT-ND - Cut Tape (CT)
118-SDR0503-153JLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SDR0503-153JL
Description
FIXED IND 15MH 20MA 168 OHM SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
15 mH Unshielded Drum Core, Wirewound Inductor 20 mA 168Ohm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SDR0503-153JL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
15 mH
Tolerance
±5%
Current Rating (Amps)
Current - Saturation (Isat)
32mA
Shielding
Unshielded
DC Resistance (DCR)
168Ohm Max
Q @ Freq
30 @ 79.6kHz
Frequency - Self Resonant
1MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
1 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.197" L x 0.189" W (5.00mm x 4.80mm)
Height - Seated (Max)
0.130" (3.30mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 64,073
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.38000Fr.0.38
10Fr.0.31600Fr.3.16
100Fr.0.25970Fr.25.97
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500Fr.0.19254Fr.96.27
1,000Fr.0.18154Fr.181.54
1,500Fr.0.17541Fr.263.12
2,500Fr.0.16798Fr.419.95
3,500Fr.0.16600Fr.581.00
Manufacturers Standard Package
Unit Price without VAT:Fr.0.38000
Unit Price with VAT:Fr.0.41078