
SDR0503-502JL | |
---|---|
DigiKey Part Number | 118-SDR0503-502JLTR-ND - Tape & Reel (TR) 118-SDR0503-502JLCT-ND - Cut Tape (CT) 118-SDR0503-502JLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDR0503-502JL |
Description | FIXED IND 5MH 39MA 60 OHM SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 5 mH Unshielded Drum Core, Wirewound Inductor 39 mA 60Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SDR0503-502JL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 5 mH | |
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 50mA | |
Shielding | Unshielded | |
DC Resistance (DCR) | 60Ohm Max | |
Q @ Freq | 40 @ 252kHz | |
Frequency - Self Resonant | 1MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.197" L x 0.189" W (5.00mm x 4.80mm) | |
Height - Seated (Max) | 0.130" (3.30mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.0.38000 | Fr.0.38 |
10 | Fr.0.31600 | Fr.3.16 |
100 | Fr.0.25970 | Fr.25.97 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | Fr.0.22652 | Fr.113.26 |
1,000 | Fr.0.21358 | Fr.213.58 |
1,500 | Fr.0.20636 | Fr.309.54 |
2,500 | Fr.0.19762 | Fr.494.05 |
3,500 | Fr.0.19207 | Fr.672.25 |
5,000 | Fr.0.18636 | Fr.931.80 |
12,500 | Fr.0.17247 | Fr.2,155.88 |
25,000 | Fr.0.16600 | Fr.4,150.00 |
Unit Price without VAT: | Fr.0.38000 |
---|---|
Unit Price with VAT: | Fr.0.41078 |