
SDR0603-680KL | |
|---|---|
DigiKey Part Number | 118-SDR0603-680KLTR-ND - Tape & Reel (TR) 118-SDR0603-680KLCT-ND - Cut Tape (CT) 118-SDR0603-680KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDR0603-680KL |
Description | FIXED IND 68UH 440MA 720MOHM SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 68 µH Unshielded Drum Core, Wirewound Inductor 440 mA 720mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SDR0603-680KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 68 µH | |
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 540mA | |
Shielding | Unshielded | |
DC Resistance (DCR) | 720mOhm Max | |
Q @ Freq | 17 @ 2.52MHz | |
Frequency - Self Resonant | 12MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.228" L x 0.228" W (5.80mm x 5.80mm) | |
Height - Seated (Max) | 0.154" (3.90mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.36000 | Fr.0.36 |
| 10 | Fr.0.29700 | Fr.2.97 |
| 100 | Fr.0.24420 | Fr.24.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | Fr.0.21705 | Fr.86.82 |
| 800 | Fr.0.20463 | Fr.163.70 |
| 1,200 | Fr.0.19772 | Fr.237.26 |
| 2,000 | Fr.0.18934 | Fr.378.68 |
| 2,800 | Fr.0.18401 | Fr.515.23 |
| 4,000 | Fr.0.17854 | Fr.714.16 |
| 10,000 | Fr.0.16523 | Fr.1,652.30 |
| 20,000 | Fr.0.15584 | Fr.3,116.80 |
| 40,000 | Fr.0.15500 | Fr.6,200.00 |
| Unit Price without VAT: | Fr.0.36000 |
|---|---|
| Unit Price with VAT: | Fr.0.38916 |

