SDR0603 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SDR0603-680KL

DigiKey Part Number
118-SDR0603-680KLTR-ND - Tape & Reel (TR)
118-SDR0603-680KLCT-ND - Cut Tape (CT)
118-SDR0603-680KLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SDR0603-680KL
Description
FIXED IND 68UH 440MA 720MOHM SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
68 µH Unshielded Drum Core, Wirewound Inductor 440 mA 720mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SDR0603-680KL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
68 µH
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
540mA
Shielding
Unshielded
DC Resistance (DCR)
720mOhm Max
Q @ Freq
17 @ 2.52MHz
Frequency - Self Resonant
12MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
1 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.228" L x 0.228" W (5.80mm x 5.80mm)
Height - Seated (Max)
0.154" (3.90mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.36000Fr.0.36
10Fr.0.29700Fr.2.97
100Fr.0.24420Fr.24.42
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
400Fr.0.21705Fr.86.82
800Fr.0.20463Fr.163.70
1,200Fr.0.19772Fr.237.26
2,000Fr.0.18934Fr.378.68
2,800Fr.0.18401Fr.515.23
4,000Fr.0.17854Fr.714.16
10,000Fr.0.16523Fr.1,652.30
20,000Fr.0.15584Fr.3,116.80
40,000Fr.0.15500Fr.6,200.00
Manufacturers Standard Package
Unit Price without VAT:Fr.0.36000
Unit Price with VAT:Fr.0.38916