SDR0805 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SDR0805-180ML

DigiKey Part Number
118-SDR0805-180MLTR-ND - Tape & Reel (TR)
118-SDR0805-180MLCT-ND - Cut Tape (CT)
118-SDR0805-180MLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SDR0805-180ML
Description
FIXED IND 18UH 1.6A 100 MOHM SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
18 µH Unshielded Drum Core, Wirewound Inductor 1.6 A 100mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SDR0805-180ML Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
18 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
2.6A
Shielding
Unshielded
DC Resistance (DCR)
100mOhm Max
Q @ Freq
20 @ 2.52MHz
Frequency - Self Resonant
15MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
1 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.307" L x 0.307" W (7.80mm x 7.80mm)
Height - Seated (Max)
0.209" (5.30mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 850
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.44000Fr.0.44
10Fr.0.36000Fr.3.60
100Fr.0.29600Fr.29.60
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000Fr.0.24346Fr.243.46
2,000Fr.0.22958Fr.459.16
3,000Fr.0.22183Fr.665.49
5,000Fr.0.21245Fr.1,062.25
7,000Fr.0.20649Fr.1,445.43
10,000Fr.0.20036Fr.2,003.60
25,000Fr.0.19200Fr.4,800.00
Manufacturers Standard Package
Unit Price without VAT:Fr.0.44000
Unit Price with VAT:Fr.0.47564