
SDR1006-151KL | |
---|---|
DigiKey Part Number | SDR1006-151KLTR-ND - Tape & Reel (TR) SDR1006-151KLCT-ND - Cut Tape (CT) SDR1006-151KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDR1006-151KL |
Description | FIXED IND 150UH 780MA 470MOHM SM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 150 µH Unshielded Drum Core, Wirewound Inductor 780 mA 470mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SDR1006-151KL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 150 µH | |
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.4A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 470mOhm Max | |
Q @ Freq | 15 @ 796kHz | |
Frequency - Self Resonant | 4.5MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.386" L x 0.386" W (9.80mm x 9.80mm) | |
Height - Seated (Max) | 0.228" (5.80mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.0.53000 | Fr.0.53 |
10 | Fr.0.43700 | Fr.4.37 |
100 | Fr.0.35920 | Fr.35.92 |
Quantity | Unit Price | Ext Price |
---|---|---|
800 | Fr.0.30103 | Fr.240.82 |
1,600 | Fr.0.28386 | Fr.454.18 |
2,400 | Fr.0.27428 | Fr.658.27 |
4,000 | Fr.0.26268 | Fr.1,050.72 |
5,600 | Fr.0.25532 | Fr.1,429.79 |
8,000 | Fr.0.24774 | Fr.1,981.92 |
20,000 | Fr.0.23800 | Fr.4,760.00 |
Unit Price without VAT: | Fr.0.53000 |
---|---|
Unit Price with VAT: | Fr.0.57293 |