
SDR1006-561KL | |
|---|---|
DigiKey Part Number | 118-SDR1006-561KLTR-ND - Tape & Reel (TR) 118-SDR1006-561KLCT-ND - Cut Tape (CT) 118-SDR1006-561KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDR1006-561KL |
Description | FIXED IND 560UH 330MA 1.9OHM SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 560 µH Unshielded Drum Core, Wirewound Inductor 330 mA 1.9Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SDR1006-561KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 560 µH | |
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 660mA | |
Shielding | Unshielded | |
DC Resistance (DCR) | 1.9Ohm Max | |
Q @ Freq | 12 @ 796kHz | |
Frequency - Self Resonant | 2.3MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.386" L x 0.386" W (9.80mm x 9.80mm) | |
Height - Seated (Max) | 0.228" (5.80mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.53000 | Fr.0.53 |
| 10 | Fr.0.43700 | Fr.4.37 |
| 100 | Fr.0.35920 | Fr.35.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | Fr.0.25588 | Fr.204.70 |
| 1,600 | Fr.0.24128 | Fr.386.05 |
| 2,400 | Fr.0.23800 | Fr.571.20 |
| Unit Price without VAT: | Fr.0.53000 |
|---|---|
| Unit Price with VAT: | Fr.0.57293 |

