
SDR1806-681KL | |
---|---|
DigiKey Part Number | 118-SDR1806-681KLTR-ND - Tape & Reel (TR) 118-SDR1806-681KLCT-ND - Cut Tape (CT) 118-SDR1806-681KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDR1806-681KL |
Description | FIXED IND 680UH 700MA 1.2OHM SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 680 µH Unshielded Drum Core, Wirewound Inductor 700 mA 1.2Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SDR1806-681KL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 680 µH | |
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.2A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 1.2Ohm Max | |
Q @ Freq | 12 @ 796kHz | |
Frequency - Self Resonant | 2.5MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.720" L x 0.551" W (18.30mm x 14.00mm) | |
Height - Seated (Max) | 0.272" (6.90mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.0.75000 | Fr.0.75 |
10 | Fr.0.61700 | Fr.6.17 |
100 | Fr.0.50690 | Fr.50.69 |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | Fr.0.46892 | Fr.117.23 |
500 | Fr.0.44214 | Fr.221.07 |
750 | Fr.0.42721 | Fr.320.41 |
1,250 | Fr.0.40912 | Fr.511.40 |
1,750 | Fr.0.39763 | Fr.695.85 |
2,500 | Fr.0.38582 | Fr.964.55 |
6,250 | Fr.0.35708 | Fr.2,231.75 |
12,500 | Fr.0.34900 | Fr.4,362.50 |
Unit Price without VAT: | Fr.0.75000 |
---|---|
Unit Price with VAT: | Fr.0.81075 |