
SDR6603-1R0M | |
|---|---|
DigiKey Part Number | 118-SDR6603-1R0MTR-ND - Tape & Reel (TR) 118-SDR6603-1R0MCT-ND - Cut Tape (CT) 118-SDR6603-1R0MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDR6603-1R0M |
Description | FIXED IND 1UH 2.9A 50 MOHM SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 1 µH Unshielded Drum Core, Wirewound Inductor 2.9 A 50mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SDR6603-1R0M Models |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 50mOhm Max |
Series | Q @ Freq 20 @ 7.96MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 130MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.260" L x 0.175" W (6.60mm x 4.45mm) |
Current Rating (Amps) | Height - Seated (Max) 0.115" (2.92mm) |
Current - Saturation (Isat) 2.9A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.68000 | Fr.0.68 |
| 10 | Fr.0.55800 | Fr.5.58 |
| 100 | Fr.0.45870 | Fr.45.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | Fr.0.39400 | Fr.236.40 |
| 1,200 | Fr.0.37151 | Fr.445.81 |
| 1,800 | Fr.0.35898 | Fr.646.16 |
| 3,000 | Fr.0.34379 | Fr.1,031.37 |
| 4,200 | Fr.0.33415 | Fr.1,403.43 |
| 6,000 | Fr.0.32424 | Fr.1,945.44 |
| Unit Price without VAT: | Fr.0.68000 |
|---|---|
| Unit Price with VAT: | Fr.0.73508 |

