15 µH Unshielded Drum Core, Wirewound Inductor 1.6 A 86mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SDR7045-150M

DigiKey Part Number
SDR7045-150M-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SDR7045-150M
Description
FIXED IND 15UH 1.6A 86 MOHM SMD
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
15 µH Unshielded Drum Core, Wirewound Inductor 1.6 A 86mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SDR7045-150M Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Unshielded
Mfr
DC Resistance (DCR)
86mOhm Max
Series
Q @ Freq
24 @ 2.52MHz
Packaging
Tape & Reel (TR)
Frequency - Self Resonant
19MHz
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Type
Drum Core, Wirewound
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.276" L x 0.276" W (7.00mm x 7.00mm)
Current Rating (Amps)
Height - Seated (Max)
0.189" (4.80mm)
Current - Saturation (Isat)
1.9A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000Fr.0.31145Fr.311.45
Manufacturers Standard Package
Unit Price without VAT:Fr.0.31145
Unit Price with VAT:Fr.0.33668