470 µH Unshielded Drum Core, Wirewound Inductor 340 mA 1.85Ohm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SDR7045-471K

DigiKey Part Number
118-SDR7045-471KTR-ND - Tape & Reel (TR)
118-SDR7045-471KCT-ND - Cut Tape (CT)
118-SDR7045-471KDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SDR7045-471K
Description
FIXED IND 470UH 340MA 1.85 OHM
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
470 µH Unshielded Drum Core, Wirewound Inductor 340 mA 1.85Ohm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SDR7045-471K Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Unshielded
Mfr
DC Resistance (DCR)
1.85Ohm Max
Series
Q @ Freq
20 @ 796kHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Self Resonant
4MHz
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Type
Drum Core, Wirewound
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±10%
Size / Dimension
0.276" L x 0.276" W (7.00mm x 7.00mm)
Current Rating (Amps)
Height - Seated (Max)
0.189" (4.80mm)
Current - Saturation (Isat)
300mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 562
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.56000Fr.0.56
10Fr.0.46000Fr.4.60
100Fr.0.37870Fr.37.87
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000Fr.0.31145Fr.311.45
2,000Fr.0.29369Fr.587.38
3,000Fr.0.28378Fr.851.34
5,000Fr.0.27179Fr.1,358.95
7,000Fr.0.26417Fr.1,849.19
10,000Fr.0.25634Fr.2,563.40
Manufacturers Standard Package
Unit Price without VAT:Fr.0.56000
Unit Price with VAT:Fr.0.60536