
SDR7045-4R7M | |
|---|---|
DigiKey Part Number | 118-SDR7045-4R7MTR-ND - Tape & Reel (TR) 118-SDR7045-4R7MCT-ND - Cut Tape (CT) 118-SDR7045-4R7MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDR7045-4R7M |
Description | FIXED IND 4.7UH 2.6A 42 MOHM SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Unshielded Drum Core, Wirewound Inductor 2.6 A 42mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SDR7045-4R7M Models |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 42mOhm Max |
Series | Q @ Freq 23 @ 7.96MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 38MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.276" L x 0.276" W (7.00mm x 7.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.189" (4.80mm) |
Current - Saturation (Isat) 3.4A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.56000 | Fr.0.56 |
| 10 | Fr.0.46000 | Fr.4.60 |
| 100 | Fr.0.37870 | Fr.37.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | Fr.0.31145 | Fr.311.45 |
| 2,000 | Fr.0.29369 | Fr.587.38 |
| 3,000 | Fr.0.28378 | Fr.851.34 |
| 5,000 | Fr.0.27179 | Fr.1,358.95 |
| 7,000 | Fr.0.26417 | Fr.1,849.19 |
| 10,000 | Fr.0.25634 | Fr.2,563.40 |
| Unit Price without VAT: | Fr.0.56000 |
|---|---|
| Unit Price with VAT: | Fr.0.60536 |

