68 µH Unshielded Drum Core, Wirewound Inductor 900 mA 280mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SDR7045-680K

DigiKey Part Number
118-SDR7045-680KTR-ND - Tape & Reel (TR)
118-SDR7045-680KCT-ND - Cut Tape (CT)
118-SDR7045-680KDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SDR7045-680K
Description
FIXED IND 68UH 900MA 280 MOHM
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
68 µH Unshielded Drum Core, Wirewound Inductor 900 mA 280mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SDR7045-680K Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Unshielded
Mfr
DC Resistance (DCR)
280mOhm Max
Series
Q @ Freq
17 @ 2.52MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Self Resonant
11MHz
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Type
Drum Core, Wirewound
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±10%
Size / Dimension
0.276" L x 0.276" W (7.00mm x 7.00mm)
Current Rating (Amps)
Height - Seated (Max)
0.189" (4.80mm)
Current - Saturation (Isat)
920mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,950
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.56000Fr.0.56
10Fr.0.46000Fr.4.60
100Fr.0.37870Fr.37.87
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000Fr.0.31145Fr.311.45
2,000Fr.0.29369Fr.587.38
3,000Fr.0.28378Fr.851.34
5,000Fr.0.27179Fr.1,358.95
7,000Fr.0.26417Fr.1,849.19
10,000Fr.0.25634Fr.2,563.40
Manufacturers Standard Package
Unit Price without VAT:Fr.0.56000
Unit Price with VAT:Fr.0.60536