
SDR7045-6R8M | |
|---|---|
DigiKey Part Number | SDR7045-6R8M-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SDR7045-6R8M |
Description | FIXED IND 6.8UH 2.25A 54 MOHM |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Unshielded Drum Core, Wirewound Inductor 2.25 A 54mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SDR7045-6R8M Models |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 54mOhm Max |
Series | Q @ Freq 22 @ 7.96MHz |
Packaging Tape & Reel (TR) | Frequency - Self Resonant 35MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.276" L x 0.276" W (7.00mm x 7.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.189" (4.80mm) |
Current - Saturation (Isat) 2.7A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | Fr.0.31145 | Fr.311.45 |
| Unit Price without VAT: | Fr.0.31145 |
|---|---|
| Unit Price with VAT: | Fr.0.33668 |

