
SF-0603SP450M-2 | |
|---|---|
DigiKey Part Number | 118-SF-0603SP450M-2TR-ND - Tape & Reel (TR) 118-SF-0603SP450M-2CT-ND - Cut Tape (CT) 118-SF-0603SP450M-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SF-0603SP450M-2 |
Description | FUSE BOARD MOUNT 4.5A 32VDC 0603 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 4.5 A 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SF-0603SP450M-2 Models |
Category | Response Time Slow Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 50A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Melting I²t 2.7 |
Part Status Active | Operating Temperature -55°C ~ 150°C |
Mounting Type Surface Mount | Size / Dimension 0.063" L x 0.031" W x 0.031" H (1.60mm x 0.80mm x 0.80mm) |
Fuse Type | DC Cold Resistance 0.015 Ohms |
Current Rating (Amps) | Base Product Number |
Voltage Rating - DC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.86000 | Fr.0.86 |
| 5 | Fr.0.70800 | Fr.3.54 |
| 10 | Fr.0.65400 | Fr.6.54 |
| 50 | Fr.0.54240 | Fr.27.12 |
| 100 | Fr.0.50050 | Fr.50.05 |
| 250 | Fr.0.44988 | Fr.112.47 |
| 500 | Fr.0.41490 | Fr.207.45 |
| 1,000 | Fr.0.38247 | Fr.382.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | Fr.0.32455 | Fr.1,298.20 |
| 8,000 | Fr.0.29868 | Fr.2,389.44 |
| 12,000 | Fr.0.28441 | Fr.3,412.92 |
| 20,000 | Fr.0.28239 | Fr.5,647.80 |
| Unit Price without VAT: | Fr.0.86000 |
|---|---|
| Unit Price with VAT: | Fr.0.92966 |



