SF-1206SxxxW
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SF-1206S300W-2

DigiKey Part Number
SF-1206S300W-2TR-ND - Tape & Reel (TR)
SF-1206S300W-2CT-ND - Cut Tape (CT)
SF-1206S300W-2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SF-1206S300W-2
Description
FUSE BOARD MOUNT 3A 65VDC 1206
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
3 A 65 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric), Concave
Datasheet
 Datasheet
EDA/CAD Models
SF-1206S300W-2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - DC
65 V
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
50A
Melting I²t
1.9
Approval Agency
UL
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.126" L x 0.063" W x 0.043" H (3.20mm x 1.60mm x 1.10mm)
DC Cold Resistance
0.022 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,533
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.1.02000Fr.1.02
5Fr.0.84400Fr.4.22
10Fr.0.77800Fr.7.78
50Fr.0.64600Fr.32.30
100Fr.0.59590Fr.59.59
250Fr.0.53560Fr.133.90
500Fr.0.49390Fr.246.95
1,000Fr.0.45526Fr.455.26
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,500Fr.0.39241Fr.1,373.43
7,000Fr.0.36112Fr.2,527.84
10,500Fr.0.36000Fr.3,780.00
Manufacturers Standard Package
Unit Price without VAT:Fr.1.02000
Unit Price with VAT:Fr.1.10262