
SF-1206SP100M-2 | |
|---|---|
DigiKey Part Number | SF-1206SP100M-2TR-ND - Tape & Reel (TR) SF-1206SP100M-2CT-ND - Cut Tape (CT) SF-1206SP100M-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SF-1206SP100M-2 |
Description | FUSE BOARD MOUNT 1A 63VDC 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1 A 63 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SF-1206SP100M-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | 63 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 0.11 | |
Approval Agency | - | |
Operating Temperature | -55°C ~ 150°C | |
Color | - | |
Size / Dimension | 0.126" L x 0.063" W x 0.038" H (3.20mm x 1.60mm x 0.97mm) | |
DC Cold Resistance | 0.36 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.81000 | Fr.0.81 |
| 5 | Fr.0.67200 | Fr.3.36 |
| 10 | Fr.0.61900 | Fr.6.19 |
| 50 | Fr.0.51400 | Fr.25.70 |
| 100 | Fr.0.47420 | Fr.47.42 |
| 250 | Fr.0.42620 | Fr.106.55 |
| 500 | Fr.0.39304 | Fr.196.52 |
| 1,000 | Fr.0.36234 | Fr.362.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | Fr.0.31819 | Fr.954.57 |
| 6,000 | Fr.0.29293 | Fr.1,757.58 |
| 9,000 | Fr.0.28000 | Fr.2,520.00 |
| Unit Price without VAT: | Fr.0.81000 |
|---|---|
| Unit Price with VAT: | Fr.0.87561 |

