2.5 A 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SF-1206SP250M-2

DigiKey Part Number
SF-1206SP250M-2TR-ND - Tape & Reel (TR)
SF-1206SP250M-2CT-ND - Cut Tape (CT)
SF-1206SP250M-2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SF-1206SP250M-2
Description
FUSE BOARD MOUNT 2.5A 32VDC 1206
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
2.5 A 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
SF-1206SP250M-2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Response Time
Slow Blow
Mfr
Package / Case
Series
Breaking Capacity @ Rated Voltage
50A
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Melting I²t
0.9
Part Status
Active
Operating Temperature
-55°C ~ 150°C
Mounting Type
Surface Mount
Size / Dimension
0.126" L x 0.063" W x 0.038" H (3.20mm x 1.60mm x 0.97mm)
Fuse Type
DC Cold Resistance
0.065 Ohms
Current Rating (Amps)
Base Product Number
Voltage Rating - DC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,072
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.83000Fr.0.83
5Fr.0.68800Fr.3.44
10Fr.0.63300Fr.6.33
50Fr.0.52540Fr.26.27
100Fr.0.48480Fr.48.48
250Fr.0.43576Fr.108.94
500Fr.0.40188Fr.200.94
1,000Fr.0.37047Fr.370.47
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000Fr.0.32533Fr.975.99
6,000Fr.0.29950Fr.1,797.00
9,000Fr.0.28525Fr.2,567.25
15,000Fr.0.27265Fr.4,089.75
Manufacturers Standard Package
Unit Price without VAT:Fr.0.83000
Unit Price with VAT:Fr.0.89723