
SF-1206SP500M-2 | |
|---|---|
DigiKey Part Number | SF-1206SP500M-2TR-ND - Tape & Reel (TR) SF-1206SP500M-2CT-ND - Cut Tape (CT) SF-1206SP500M-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SF-1206SP500M-2 |
Description | FUSE BOARD MOUNT 5A 32VDC 1206 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 5 A 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SF-1206SP500M-2 Models |
Category | Response Time Slow Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 50A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Melting I²t 5.3 |
Part Status Active | Operating Temperature -55°C ~ 150°C |
Mounting Type Surface Mount | Size / Dimension 0.126" L x 0.063" W x 0.038" H (3.20mm x 1.60mm x 0.97mm) |
Fuse Type | DC Cold Resistance 0.018 Ohms |
Current Rating (Amps) | Base Product Number |
Voltage Rating - DC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.62000 | Fr.0.62 |
| 5 | Fr.0.50800 | Fr.2.54 |
| 10 | Fr.0.46900 | Fr.4.69 |
| 50 | Fr.0.38940 | Fr.19.47 |
| 100 | Fr.0.35930 | Fr.35.93 |
| 250 | Fr.0.32296 | Fr.80.74 |
| 500 | Fr.0.29784 | Fr.148.92 |
| 1,000 | Fr.0.27461 | Fr.274.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | Fr.0.24123 | Fr.723.69 |
| 6,000 | Fr.0.22213 | Fr.1,332.78 |
| 9,000 | Fr.0.21159 | Fr.1,904.31 |
| 15,000 | Fr.0.19896 | Fr.2,984.40 |
| 21,000 | Fr.0.19610 | Fr.4,118.10 |
| Unit Price without VAT: | Fr.0.62000 |
|---|---|
| Unit Price with VAT: | Fr.0.67022 |


