
SF-1206SP700M-2 | |
|---|---|
DigiKey Part Number | SF-1206SP700M-2TR-ND - Tape & Reel (TR) SF-1206SP700M-2CT-ND - Cut Tape (CT) SF-1206SP700M-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SF-1206SP700M-2 |
Description | FUSE BOARD MOUNT 7A 24VDC 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 7 A 24 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SF-1206SP700M-2 Models |
Category | Response Time Slow Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 60A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Melting I²t 10.0 |
Part Status Active | Operating Temperature -55°C ~ 150°C |
Mounting Type Surface Mount | Size / Dimension 0.126" L x 0.063" W x 0.038" H (3.20mm x 1.60mm x 0.97mm) |
Fuse Type | DC Cold Resistance 0.01 Ohms |
Current Rating (Amps) | Base Product Number |
Voltage Rating - DC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.83000 | Fr.0.83 |
| 5 | Fr.0.68800 | Fr.3.44 |
| 10 | Fr.0.63300 | Fr.6.33 |
| 50 | Fr.0.52540 | Fr.26.27 |
| 100 | Fr.0.48480 | Fr.48.48 |
| 250 | Fr.0.43576 | Fr.108.94 |
| 500 | Fr.0.40188 | Fr.200.94 |
| 1,000 | Fr.0.37047 | Fr.370.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | Fr.0.32533 | Fr.975.99 |
| 6,000 | Fr.0.29950 | Fr.1,797.00 |
| 9,000 | Fr.0.28525 | Fr.2,567.25 |
| 15,000 | Fr.0.27265 | Fr.4,089.75 |
| Unit Price without VAT: | Fr.0.83000 |
|---|---|
| Unit Price with VAT: | Fr.0.89723 |

