
SF-3812F1000T-2 | |
|---|---|
DigiKey Part Number | SF-3812F1000T-2TR-ND - Tape & Reel (TR) SF-3812F1000T-2CT-ND - Cut Tape (CT) SF-3812F1000T-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SF-3812F1000T-2 |
Description | FUSE BRD MT 10A 250VAC/80DC 2SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 10 A 250 V 80 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
EDA/CAD Models | SF-3812F1000T-2 Models |
Category | Response Time Fast Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 100A AC, 130A DC |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Melting I²t 75.0 |
Part Status Active | Approval Agency cUL, UL |
Mounting Type Surface Mount | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.398" L x 0.122" W x 0.122" H (10.10mm x 3.10mm x 3.10mm) |
Current Rating (Amps) | DC Cold Resistance 0.0067 Ohms |
Voltage Rating - AC 250 V | Base Product Number |
Voltage Rating - DC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.3.34000 | Fr.3.34 |
| 5 | Fr.2.77400 | Fr.13.87 |
| 10 | Fr.2.56000 | Fr.25.60 |
| 50 | Fr.2.12340 | Fr.106.17 |
| 100 | Fr.1.95860 | Fr.195.86 |
| 250 | Fr.1.75928 | Fr.439.82 |
| 500 | Fr.1.62128 | Fr.810.64 |
| 1,000 | Fr.1.54943 | Fr.1,549.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | Fr.1.33823 | Fr.3,345.58 |
| 5,000 | Fr.1.26588 | Fr.6,329.40 |
| Unit Price without VAT: | Fr.3.34000 |
|---|---|
| Unit Price with VAT: | Fr.3.61054 |


