500 mA 600 V 250 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SF-3812TM050T-2

DigiKey Part Number
SF-3812TM050T-2TR-ND - Tape & Reel (TR)
SF-3812TM050T-2CT-ND - Cut Tape (CT)
SF-3812TM050T-2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SF-3812TM050T-2
Description
FUSE BRD 500MA 600VAC/250VDC SMD
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
500 mA 600 V 250 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block
Datasheet
 Datasheet
EDA/CAD Models
SF-3812TM050T-2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Response Time
Slow Blow
Mfr
Package / Case
Series
Breaking Capacity @ Rated Voltage
60A AC, 50A DC
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Melting I²t
1.4
Part Status
Active
Approval Agency
UL
Mounting Type
Surface Mount
Operating Temperature
-55°C ~ 125°C
Fuse Type
Size / Dimension
0.398" L x 0.122" W x 0.122" H (10.10mm x 3.10mm x 3.10mm)
Current Rating (Amps)
DC Cold Resistance
0.48 Ohms
Voltage Rating - AC
600 V
Base Product Number
Voltage Rating - DC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 28,315
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.99000Fr.0.99
5Fr.0.82000Fr.4.10
10Fr.0.75600Fr.7.56
50Fr.0.62700Fr.31.35
100Fr.0.57840Fr.57.84
250Fr.0.51992Fr.129.98
500Fr.0.47942Fr.239.71
1,000Fr.0.44193Fr.441.93
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500Fr.0.39652Fr.991.30
5,000Fr.0.36504Fr.1,825.20
7,500Fr.0.34768Fr.2,607.60
12,500Fr.0.33108Fr.4,138.50
Manufacturers Standard Package
Unit Price without VAT:Fr.0.99000
Unit Price with VAT:Fr.1.07019