
| SM8S17A-Q | |
|---|---|
| DigiKey Part Number | 118-SM8S17A-QTR-ND - Tape & Reel (TR) 118-SM8S17A-QCT-ND - Cut Tape (CT) 118-SM8S17A-QDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | SM8S17A-Q | 
| Description | TVS DIODE 17VWM 27.6VC DO218 | 
| Manufacturer Standard Lead Time | 18 Weeks | 
| Customer Reference | |
| Detailed Description | 27.6V Clamp 239A Ipp Tvs Diode Surface Mount DO-218 | 
| Datasheet | Datasheet | 
| EDA/CAD Models | SM8S17A-Q Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Type | Zener | |
| Unidirectional Channels | 1 | |
| Voltage - Reverse Standoff (Typ) | 17V | |
| Voltage - Breakdown (Min) | 18.9V | |
| Voltage - Clamping (Max) @ Ipp | 27.6V | |
| Current - Peak Pulse (10/1000µs) | 239A | |
| Power - Peak Pulse | 6600W (6.6kW) | |
| Power Line Protection | No | |
| Applications | - | |
| Capacitance @ Frequency | - | |
| Operating Temperature | -55°C ~ 175°C (TJ) | |
| Grade | Automotive | |
| Qualification | AEC-Q101 | |
| Mounting Type | Surface Mount | |
| Package / Case | DO-218AB | |
| Supplier Device Package | ||
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 750 | Fr.0.99000 | Fr.742.50 | 
| Unit Price without VAT: | Fr.0.99000 | 
|---|---|
| Unit Price with VAT: | Fr.1.07019 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Switzerland
Switzerland