


SMA6J30CA-Q | |
|---|---|
DigiKey Part Number | 118-SMA6J30CA-QTR-ND - Tape & Reel (TR) 118-SMA6J30CA-QCT-ND - Cut Tape (CT) 118-SMA6J30CA-QDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMA6J30CA-Q |
Description | TVS DIODE 30VWM 48.4VC DO214AC |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 48.4V Clamp 12.4A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 30V | |
Voltage - Breakdown (Min) | 33.3V | |
Voltage - Clamping (Max) @ Ipp | 48.4V | |
Current - Peak Pulse (10/1000µs) | 12.4A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.38000 | Fr.0.38 |
| 10 | Fr.0.25200 | Fr.2.52 |
| 100 | Fr.0.17040 | Fr.17.04 |
| 500 | Fr.0.13360 | Fr.66.80 |
| 1,000 | Fr.0.10320 | Fr.103.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | Fr.0.09760 | Fr.488.00 |
| 10,000 | Fr.0.08400 | Fr.840.00 |
| Unit Price without VAT: | Fr.0.38000 |
|---|---|
| Unit Price with VAT: | Fr.0.41078 |

