


| SMAJ180A | |
|---|---|
| DigiKey Part Number | SMAJ180ABBTR-ND - Tape & Reel (TR) SMAJ180ABBCT-ND - Cut Tape (CT) SMAJ180ABBDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | SMAJ180A | 
| Description | TVS DIODE 180VWM 292VC DO214AC | 
| Manufacturer Standard Lead Time | 24 Weeks | 
| Customer Reference | |
| Detailed Description | 292V Clamp 1.4A Ipp Tvs Diode Surface Mount DO-214AC (SMA) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | SMAJ180A Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Type | Zener | |
| Unidirectional Channels | 1 | |
| Voltage - Reverse Standoff (Typ) | 180V | |
| Voltage - Breakdown (Min) | 201V | |
| Voltage - Clamping (Max) @ Ipp | 292V | |
| Current - Peak Pulse (10/1000µs) | 1.4A | |
| Power - Peak Pulse | 400W | |
| Power Line Protection | No | |
| Applications | General Purpose | |
| Capacitance @ Frequency | - | |
| Operating Temperature | -55°C ~ 150°C (TJ) | |
| Mounting Type | Surface Mount | |
| Package / Case | DO-214AC, SMA | |
| Supplier Device Package | ||
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | Fr.0.46000 | Fr.0.46 | 
| 10 | Fr.0.33100 | Fr.3.31 | 
| 100 | Fr.0.22560 | Fr.22.56 | 
| 500 | Fr.0.17760 | Fr.88.80 | 
| 1,000 | Fr.0.14688 | Fr.146.88 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5,000 | Fr.0.13280 | Fr.664.00 | 
| 10,000 | Fr.0.12000 | Fr.1,200.00 | 
| Unit Price without VAT: | Fr.0.46000 | 
|---|---|
| Unit Price with VAT: | Fr.0.49726 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Switzerland
Switzerland