SMAJ28A-QH is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Bourns Inc.
In Stock: 6,939
Unit Price: Fr.0.40000
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 17,132
Unit Price: Fr.0.34000
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 20,614
Unit Price: Fr.0.24000
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 18,584
Unit Price: Fr.0.12000
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: Fr.0.08160
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: Fr.0.08822
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: Fr.0.12794
Datasheet

Parametric Equivalent


Diotec Semiconductor
In Stock: 295
Unit Price: Fr.0.09000
Datasheet

Parametric Equivalent


Panjit International Inc.
In Stock: 1,800
Unit Price: Fr.0.42000
Datasheet

Parametric Equivalent


Panjit International Inc.
In Stock: 5,096
Unit Price: Fr.0.23000
Datasheet

Parametric Equivalent


Panjit International Inc.
In Stock: 1,800
Unit Price: Fr.0.33000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: Fr.0.10983
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: Fr.0.10000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: Fr.0.00000
Datasheet
TO-214AC SMA Top
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TO-214AC SMA Top
TO-214AC SMA

SMAJ28A-QH

DigiKey Part Number
SMAJ28A-QH-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMAJ28A-QH
Description
TVS DIODE 28VWM 45.4VC DO214AC
Customer Reference
Detailed Description
45.4V Clamp 8.8A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
EDA/CAD Models
SMAJ28A-QH Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
28V
Voltage - Breakdown (Min)
31.1V
Voltage - Clamping (Max) @ Ipp
45.4V
Current - Peak Pulse (10/1000µs)
8.8A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
Telecom
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.