
PWR263S-35-R100FE | |
---|---|
DigiKey Part Number | 118-PWR263S-35-R100FETR-ND - Tape & Reel (TR) 118-PWR263S-35-R100FECT-ND - Cut Tape (CT) 118-PWR263S-35-R100FEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PWR263S-35-R100FE |
Description | RES 0.1 OHM 1% 35W D2PAK |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 100 mOhms ±1% 35W Chip Resistor TO-263-3, D2PAK (2 Leads + Tab), TO-263AB Automotive AEC-Q200, Current Sense, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | PWR263S-35-R100FE Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.398" L x 0.409" W (10.10mm x 10.40mm) | |
Height - Seated (Max) | 0.177" (4.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.6.66000 | Fr.6.66 |
10 | Fr.4.58400 | Fr.45.84 |
25 | Fr.4.02160 | Fr.100.54 |
50 | Fr.3.66920 | Fr.183.46 |
100 | Fr.3.36990 | Fr.336.99 |
250 | Fr.3.04220 | Fr.760.55 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | Fr.2.83726 | Fr.1,418.63 |
1,000 | Fr.2.66321 | Fr.2,663.21 |
1,500 | Fr.2.57383 | Fr.3,860.74 |
2,500 | Fr.2.47274 | Fr.6,181.85 |
Unit Price without VAT: | Fr.6.66000 |
---|---|
Unit Price with VAT: | Fr.7.19946 |